Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Environmentally Sealed | |
Round Lever | |
SPDT | |
ON None (ON) | |
Threaded | |
10@125VAC 30VDC | |
1500VAC | |
200 | |
10 | |
15000 | |
30000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Solder Lug | |
3 | |
4.8 | |
Ring(Natural Rubber)/Ring(Silicone Rubber)/Epoxy/Environmental | |
Front Panel/Behind Panel/Base/N/A | |
Ring(Natural Rubber)/Ring(Silicone Rubber)/Epoxy/Environmental | |
IP67 | |
Resin | |
Straight | |
-30 | |
70 | |
M12 x 1 | |
28.8 | |
8.6 | |
19.4 | |
23.3 | |
28.8 | |
19.4 | |
54.2 |
This environmentally sealed WT15S toggle switch from NKK Switches is the best at minimizing lag between switches in your design. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 125VAC 30VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 70 °C. The WT15S toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 28.8 mm long, 54.2 mm tall and 19.4 mm deep.