Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Environmentally Sealed | |
Round Lever | |
SPDT | |
ON None (ON) | |
Threaded | |
10@125VAC 30VDC | |
1500VAC | |
200 | |
10 | |
15000 | |
30000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Screw Lug | |
3 | |
8.3 | |
Ring(Natural Rubber)/Ring(Silicone Rubber)/Epoxy/Environmental | |
Front Panel/Behind Panel/Base/N/A | |
Ring(Natural Rubber)/Ring(Silicone Rubber)/Epoxy/Environmental | |
IP67 | |
Resin | |
Straight | |
-30 | |
70 | |
M12 x 1 | |
28.8 | |
8.6 | |
19.4 | |
23.3 | |
28.8 | |
19.4 | |
57.7 |
This environmentally sealed WT15T toggle switch from NKK Switches acts like a light switch to turn on or off any part of your circuit. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 125VAC 30VDC. This toggle switch has an operating temperature range of -30 °C to 70 °C. The WT15T toggle switch has a screw lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 28.8 mm long, 57.7 mm tall and 19.4 mm deep.