Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
With this environmentally sealed WT18L toggle switch from NKK Switches you can toggle on or off various components of your application. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 125VAC 30VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 70 °C. The WT18L toggle switch has a wire lead termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 30.2 mm long, 59.2 mm tall and 20.8 mm deep.