NKK SwitchesWT21TSwitch Toggle
Switch Toggle ON None OFF DPST Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Control the status of your project with this environmentally sealed WT21T toggle switch from NKK Switches. This device has a maximum current rating of 10 A @ 125VAC 30VDC. It has a DPST configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 70 °C. The WT21T toggle switch has a screw lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 28.8 mm long, 57.7 mm tall and 19.4 mm deep.