NKK SwitchesWT23LSwitch Toggle
Switch Toggle ON OFF ON DPDT Round Lever Wire Lead 10A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Environmentally Sealed | |
Round Lever | |
DPDT | |
ON OFF ON | |
Threaded | |
10@125VAC 30VDC | |
1500VAC | |
200 | |
30 | |
15000 | |
50000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Wire Lead | |
6 | |
200 | |
Ring(Natural Rubber)/Ring(Nitrile Butadiene Rubber)/Epoxy/Environmental | |
Front Panel/Behind Panel/Base/N/A | |
Ring(Natural Rubber)/Ring(Nitrile Butadiene Rubber)/Epoxy/Environmental | |
IP67 | |
Resin | |
Straight | |
-30 | |
70 | |
M12 x 1 | |
30.2 | |
8.6 | |
20.8 | |
33.1 | |
30.2 | |
20.8 | |
59.2 |
Control the status of your project with this environmentally sealed WT23L toggle switch from NKK Switches. This device has a maximum current rating of 10 A @ 125VAC 30VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 70 °C. The WT23L toggle switch has a wire lead termination style. This product is 30.2 mm long, 59.2 mm tall and 20.8 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.