NKK SwitchesWT23TSwitch Toggle
Switch Toggle ON OFF ON DPDT Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.9065 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Environmentally Sealed | |
Round Lever | |
DPDT | |
ON OFF ON | |
Threaded | |
10@125VAC 30VDC | |
1500VAC | |
200 | |
10 | |
15000 | |
50000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Screw Lug | |
6 | |
8.3 | |
Ring(Natural Rubber)/Ring(Nitrile Butadiene Rubber)/Epoxy/Environmental | |
Front Panel/Behind Panel/Base/N/A | |
Ring(Natural Rubber)/Ring(Nitrile Butadiene Rubber)/Epoxy/Environmental | |
IP67 | |
Resin | |
Straight | |
-30 | |
70 | |
M12 x 1 | |
28.8 | |
8.6 | |
19.4 | |
23.3 | |
28.8 | |
19.4 | |
57.7 |
The environmentally sealed WT23T toggle switch from NKK Switches allows you to control the status of your project. This device has a maximum current rating of 10 A @ 125VAC 30VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 70 °C. The WT23T toggle switch has a screw lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 28.8 mm long, 57.7 mm tall and 19.4 mm deep.