NKK SwitchesWT25LSwitch Toggle
Switch Toggle ON None (ON) DPDT Round Lever Wire Lead 10A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Environmentally Sealed | |
Round Lever | |
DPDT | |
ON None (ON) | |
Threaded | |
10@125VAC 30VDC | |
1500VAC | |
200 | |
30 | |
15000 | |
30000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Wire Lead | |
6 | |
200 | |
Ring(Natural Rubber)/Ring(Silicone Rubber)/Epoxy/Environmental | |
Front Panel/Behind Panel/Base/N/A | |
Ring(Natural Rubber)/Ring(Silicone Rubber)/Epoxy/Environmental | |
IP67 | |
Resin | |
Straight | |
-30 | |
70 | |
M12 x 1 | |
30.2 | |
8.6 | |
20.8 | |
33.1 | |
30.2 | |
20.8 | |
59.2 |
The environmentally sealed WT25L toggle switch from NKK Switches allows you to control the status of your project. It has a DPDT configuration. This device has a maximum current rating of 10 A @ 125VAC 30VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 70 °C. The WT25L toggle switch has a wire lead termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 30.2 mm long, 59.2 mm tall and 20.8 mm deep.