NKK SwitchesWT28SSwitch Toggle
Switch Toggle (ON) OFF (ON) DPDT Round Lever Solder Lug 10A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Environmentally Sealed | |
Round Lever | |
DPDT | |
(ON) OFF (ON) | |
Threaded | |
10@125VAC 30VDC | |
1500VAC | |
200 | |
10 | |
15000 | |
30000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Solder Lug | |
6 | |
4.8 | |
Ring(Natural Rubber)/Ring(Silicone Rubber)/Epoxy/Environmental | |
Front Panel/Behind Panel/Base/N/A | |
Ring(Natural Rubber)/Ring(Silicone Rubber)/Epoxy/Environmental | |
IP67 | |
Resin | |
Straight | |
-30 | |
70 | |
M12 x 1 | |
28.8 | |
8.6 | |
19.4 | |
23.3 | |
28.8 | |
19.4 | |
54.2 |