STMicroelectronicsMicrocontroller Board | X-NUCLEO-LPM01AEmbedded System Development Boards and Kits
STM32L496VGT6 Microcontroller Expansion Board 80MHz CPU Linux 64-bit/Mac OS/Win 7/Win 8/Win 10
Product Description
The X-NUCLEO-LPM01A is a 1.8 V to 3.3 Vprogrammable power supply source with advanced power consumption measurementcapability. It can be used to supply and measure theconsumption of STM32 Nucleo-32, Nucleo-64 orNucleo-144 boards, using Arduino connectors.
3A991a.2. | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Expansion Board | |
STM32L496VGT6 | |
Microcontroller | |
1 | |
LCD | |
Win 8 | |
Linux 64-bit | |
Yes |