STMicroelectronicsX0402NF 1AA2Silicon Controlled Rectifiers - SCRs
Thyristor SCR 800V 33A 3-Pin TO-202 Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
10(Min) | |
50 | |
0.8 | |
0.2 | |
33 | |
5 | |
800 | |
8(Min) | |
1.8@8A | |
800 | |
0.9 | |
0.005 | |
No | |
-40 | |
125 | |
Industrial | |
Mounting | Through Hole |
Package Height | 7.3 |
Package Width | 4.5 |
Package Length | 10.1(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-202 |
3 | |
Lead Shape | Through Hole |
By applying a forward-biased voltage to this scr X0402NF 1AA2 thyristor manufactured from STMicroelectronics the bistable switch will continue to stay on. This device has a surge current rating of 33 A. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.