Anaren, IncX3C09E2-20SRF Couplers
RF Couplers Dual-directional Coupling 20dB 0.8GHz to 1GHz 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Directional | |
IC | |
Dual-directional | |
0.8 to 1 | |
±0.35 | |
1.22/1.22 | |
0.075 | |
20 | |
20 | |
225 | |
-55 | |
95 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.91 mm |
Package Width | 5.08 mm |
Package Length | 14.22 mm |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 | |
Lead Shape | No Lead |