Compliant | |
5A992.c | |
Obsolete | |
8542.31.00.50 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.04 |
Package Width | 23.1(Max) |
Package Length | 23.1(Max) |
PCB changed | 760 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
760 |
EDA / CAD Models |