EU RoHS | Compliant |
ECCN (US) | 5A991 |
Part Status | LTB |
HTS | 8471.80.90.00 |
Number of Primary Switch Ports | 8 |
Maximum Data Rate (Mbps) | 100 |
Typical Data Rate (Mbps) | 10/100 |
Internal Memory Buffer Size | 768KB |
Minimum Operating Supply Voltage | 10VDC |
Maximum Operating Supply Voltage | 48VDC |
Maximum Supply Current (mA) | 1.5 |
Fiber Support | Yes |
Integrated LED Drivers | No |
VLAN Support | No |
JTAG Support | No |
Minimum Operating Temperature (°C) | -34 |
Maximum Operating Temperature (°C) | 74 |
Mounting | DIN Rail |
Package Height | 110 |
Package Width | 26 |
Package Length | 76.5 |