Texas InstrumentsXAM3517ZCNMicroprocessors - MPUs

MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA

Ideal for embedded systems this XAM3517ZCN microprocessor manufactured by Texas Instruments will exceed your needs. This microprocessor has a minimum operating temperature of 0 °C and a maximum of 90 °C. 600 MHz is its maximum speed. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.152 V, while its maximum is 1.248 V. This is a 32 bit processor. This device is based on the ARM Cortex A8 core architecture.

A datasheet is only available for this product at this time.