EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Unconfirmed |
HTS | 8542.31.00.50 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.51(Max) |
Package Width | 23.2(Max) |
Package Length | 23.2(Max) |
PCB changed | 760 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
Pin Count | 760 |
Lead Shape | Ball |
Enable certain components in order to pass data through by implementing this XAM5728AABCXE microprocessor manufactured by Texas Instruments. This microprocessor has a minimum operating temperature of 0 °C and a maximum of 90 °C. This is a 32 bit processor. This device is based on the ARM Cortex A15 core architecture. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.89 V. Its Ethernet interface type is mii/rmii/rgmii.