Top Purchased
Digi InternationalXB24-API-001802.15.4 LR-WPAN
ZigBee Pro SOC 2483.5MHz 250Kbps 20-Pin
Compliant | |
5A992c. | |
Obsolete | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
Module | |
DSSS | |
12 | |
Integrated|Trace | |
RPSMA | |
250 | |
2400 | |
2483.5 | |
-100dBm | |
ZigBee Pro | |
UART | |
20dBm | |
2.8 | |
2.8 to 3.4V | |
3.4 | |
50 | |
45 | |
300ft | |
1mi | |
Microcontroller | |
External | |
-40 | |
85 | |
Industrial | |
Bulk� | |
Mounting | Through Hole |
Package Height | 2.79 |
Package Width | 24.38 |
Package Length | 27.61 |
PCB changed | 20 |
20 |