EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Module/IC Classification | Module |
Modulation Technique | DSSS |
Solutions | ISM |
Number of Channels | 16 |
External Antenna Connector Type | U.FL |
Maximum Data Rate (Kbps) | 250 |
Maximum Operating Frequency (MHz) | 2400(Typ) |
ISM Band | 2.4GHz |
Typical Sensitivity | -102dBm |
Protocol Stack | 802.15.4 |
Interface | SPI/UART |
Minimum Operating Supply Voltage (V) | 2.1 |
Maximum Operating Supply Voltage (V) | 3.6 |
Indoor Range | 200ft |
Antenna Mounting | External |
Application | Device Cloud|Remote Monitoring and control office |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Width | 24.38 |
Package Length | 27.61 |
PCB changed | 20 |
Pin Count | 20 |