EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8529.10.40.40 |
Automotive | No |
PPAP | No |
Module/IC Classification | Module |
Modulation Technique | DSSS |
Solutions | ISM |
RAM Size (KB) | 2 |
Flash Size (KB) | 32 |
Number of Channels | 16 |
Internal Antenna Type | Antenna Not Included|U.FL |
External Antenna Connector Type | U.FL |
Maximum Data Rate (Kbps) | 1000 |
Maximum Operating Frequency (MHz) | 2400(Typ) |
ISM Band | 2.4GHz |
Typical Sensitivity | -102dBm |
Protocol Stack | ZigBee |
Interface | SPI/UART |
Maximum Output Power | 8dBm(Typ) |
Minimum Operating Supply Voltage (V) | 2.1 |
Typical Operating Supply Voltage (V) | 2.1 to 3.6V |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Current Consumption (RX) (mA) | 28 |
Maximum Current Consumption (TX) (mA) | 33 |
Indoor Range | 200ft |
Outdoor Range | 4000ft |
Processing Unit Type | Microcontroller |
Antenna Mounting | External |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Through Hole |