Top Searched
Digi InternationalXB24CZ7WIT-004802.15.4 LR-WPAN
ZigBee SOC 2400MHz 1000Kbps
Compliant | |
5A992c. | |
NRND | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
Module | |
DSSS | |
ISM | |
2 | |
32 | |
16 | |
Wire | |
1000 | |
2400(Typ) | |
2.4GHz | |
-102dBm | |
ZigBee | |
SPI/UART | |
8dBm(Typ) | |
2.1 | |
3.6 | |
200ft | |
4000ft | |
Microcontroller | |
External | |
-40 | |
85 | |
Mounting | Through Hole |
Package Width | 24.38 |
Package Length | 27.61 |
Lead Shape | Through Hole |