EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Module/IC Classification | Module |
Modulation Technique | DSSS |
Solutions | ISM |
RAM Size (KB) | 1048576 |
Number of Channels | 16 |
Internal Antenna Type | PCB |
External Antenna Connector Type | PCB |
Maximum Data Rate (Kbps) | 1000 |
Maximum Operating Frequency (MHz) | 2400(Typ) |
ISM Band | 2.4GHz |
Typical Sensitivity | -103dBm |
Protocol Stack | ZigBee |
Interface | I2C/SPI/UART |
Maximum Output Power | 8dBm(Typ) |
Minimum Operating Supply Voltage (V) | 2.1 |
Typical Operating Supply Voltage (V) | 2.1 to 3.6V |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Current Consumption (RX) (mA) | 15 |
Maximum Current Consumption (TX) (mA) | 40 |
Indoor Range | 200ft |
Outdoor Range | 4000ft |
Antenna Mounting | On Board |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray� |
Mounting | Surface Mount |
Package Height | 2.21 |
Package Width | 13.54 |
Package Length | 19.3 |
PCB changed | 34 |
Pin Count | 34 |