Compliant | |
5A992(c) | |
Active | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
Module | |
DSSS | |
ISM | |
128 | |
16 | |
U.FL | |
1000 | |
2400(Typ) | |
2.4GHz | |
-103dBm | |
ZigBee | |
I2C/SPI/UART | |
8dBm(Typ) | |
2.1 | |
3.6 | |
200ft | |
4000ft | |
Microcontroller | |
External | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 2.21 |
Package Width | 13.54 |
Package Length | 19.3 |
PCB changed | 34 |
34 |