EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Module/IC Classification | Module |
External Antenna Connector Type | U.FL |
Maximum Data Rate (Kbps) | 6000 |
Minimum Operating Frequency (MHz) | 863 |
Maximum Operating Frequency (MHz) | 870 |
Typical Sensitivity | -113dBm |
Maximum Output Power | 13dBm |
Minimum Operating Supply Voltage (V) | 2.4 |
Maximum Operating Supply Voltage (V) | 3.6 |
Processing Unit Type | Microprocessor |
Antenna Mounting | External |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 3.05 |
Package Width | 22.1 |
Package Length | 33.78 |
PCB changed | 37 |
Pin Count | 37 |