Top Searched
Digi InternationalXBP24CAWIT-001802.15.4 LR-WPAN
802.15.4 2400MHz 250Kbps 20-Pin
Compliant | |
5A992c. | |
Obsolete | |
XBP24CAWIT-001 | |
Automotive | No |
PPAP | No |
Module | |
DSSS | |
ISM | |
16 | |
Wire | |
250 | |
2400(Typ) | |
2.4GHz | |
-101dBm | |
802.15.4 | |
SPI/UART | |
2.7 | |
3.6 | |
90m | |
External | |
Device Cloud|Remote Monitoring and control office | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 24.38 |
Package Length | 32.94 |
PCB changed | 20 |
20 |