EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Module/IC Classification | Module |
Modulation Technique | FHSS |
Internal Antenna Type | Integrated|Wire Antenna |
External Antenna Connector Type | Wire |
Maximum Data Rate (Kbps) | 200 |
Minimum Operating Frequency (MHz) | 902 |
Maximum Operating Frequency (MHz) | 928 |
Typical Sensitivity | -101dBm |
Protocol Stack | General ISM < 1GHz |
Interface | SPI/UART |
Maximum Output Power | 24dBm |
Minimum Operating Supply Voltage (V) | 2.1 |
Typical Operating Supply Voltage (V) | 2.1 to 3.6V |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Current Consumption (RX) (mA) | 29 |
Maximum Current Consumption (TX) (mA) | 215 |
Indoor Range | 1000ft |
Outdoor Range | 6500m |
Processing Unit Type | Microprocessor |
Antenna Mounting | External |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk� |