EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Module/IC Classification | Module |
Solutions | ISM |
External Antenna Connector Type | RPSMA |
Maximum Data Rate (Kbps) | 9.6 |
Minimum Operating Frequency (MHz) | 902 |
Maximum Operating Frequency (MHz) | 928 |
ISM Band | Sub 1GHz |
Typical Sensitivity | -109dBm |
Maximum Output Power | 24dBm |
Minimum Operating Supply Voltage (V) | 2.4 |
Maximum Operating Supply Voltage (V) | 3.6 |
Indoor Range | 610m |
Outdoor Range | 9mi |
Processing Unit Type | Microprocessor |
Antenna Mounting | External |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 2.79 |
Package Width | 24.38 |
Package Length | 32.94 |
PCB changed | 20 |
Pin Count | 20 |