Infineon Technologies AGXC167CI16F40FBBKXUMA1Microcontrollers - MCUs
MCU 16-bit C166SV2 CISC/DSP/RISC 128KB Flash 2.5V/5V 144-Pin TQFP T/R
Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
XC166 | |
CISC|DSP|RISC | |
C166SV2 | |
C166 | |
40 | |
40 | |
16 | |
Flash | |
128KB | |
8KB | |
16MB | |
Yes | |
CAN/I2C/SPI/USART | |
103 | |
5 | |
Single | |
16 | |
10 | |
256 | |
2 | |
0 | |
0 | |
2 | |
1 | |
0 | |
2 | |
0 | |
1 | |
No | |
Yes | |
CAN Controller | |
2.35|4.4 | |
2.5|5 | |
2.7|5.5 | |
800 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | TQFP |
144 | |
Lead Shape | Gull-wing |
A microcontroller is used in modern day control systems, this XC167CI16F40FBBKXUMA1 microcontroller from Infineon Technologies is ideal for you. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 128KB. This device has a typical operating supply voltage of 2.5|5 V. Its minimum operating supply voltage of 2.35|4.4 V, while its maximum is 2.7|5.5 V. This is a 16 bit processor. Its ADC resolution is 10.