Anaren, IncXC2500P-20SRF Couplers
RF Couplers Uni-directional Coupling 20dB 2.3GHz to 2.7GHz 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Directional | |
IC | |
Uni-directional | |
2.3 to 2.7 | |
±0.3 | |
1.2/1.2 | |
0.2 | |
20 | |
20 | |
50 | |
50 | |
-55 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.16 |
Package Width | 5.08 |
Package Length | 6.35 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |