OmronXC5A2022Connector Backplane
Conn DIN 41612 M 20 POS 2.54mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
DIN 41612 | |
PL | |
20 | |
Solder | |
2.54 | |
Right Angle | |
2 | |
300VAC | |
1000000 | |
20 | |
-55 | |
125 | |
200 | |
37.9 | |
15.18 | |
8.6 | |
Through Hole |
EDA / CAD Models |