OmronXC5B6421Connector Backplane
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
DIN 41612 | |
SKT | |
64 | |
Solder | |
2.54 | |
Straight | |
2 | |
300VAC | |
1000000 | |
20 | |
-55 | |
125 | |
200 | |
94.8 | |
8.1 | |
11.5 | |
Through Hole |
EDA / CAD Models |