EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 3.47 |
Package Width | 8.55 |
Package Length | 16.18 |
PCB changed | 64 |
Standard Package Name | LGA |
Supplier Package | CLGA |
64 |
EDA / CAD Models |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 3.47 |
Package Width | 8.55 |
Package Length | 16.18 |
PCB changed | 64 |
Standard Package Name | LGA |
Supplier Package | CLGA |
64 |
EDA / CAD Models |