Features
• 12-bit high resolution ADC, restoring the waveform detail fully
• 20M record length, and 55,000 wfms/s waveform refresh rate
• Low background noise, vertical sensitivity in 1 mV/div - 10 V/div
• Multi- trigger, and bus decoding function
• SCPI, and LabVIEW supported
• Ultra-thin body-design, less space accommodation
• Multi-interface integration - USB host, USB device, USB port for PictBridge, LAN, AUX, and more+ VGA port - better solution for video expansion, and teaching demonstration
• 8 inch 800 x 600 high resolution LCD
Compliant | |
3A992 | |
Unconfirmed | |
9030.20.10.00 | |
Digital | |
Bench | |
Color LCD | |
2 | |
1000 | |
100 | |
AUX/LAN/USB | |
100VAC | |
240VAC | |
Box |