Features
• 100MHz Bandwidth,1GS/s sample rate
• 14bit high resolution ADC
• 40M record length max 70,000 wfms/s waveform refresh rate
• Low back ground noise
• 8 inch 800 x 600 high resolution LCD, optional multi-touch screen, more user-friendly operation experience
• SCPI, and LabVIEW supported
• Multi- trigger, and bus decoding function
• Multi-interface integration - USB host, USB device, USB port for PictBridge, LAN, AUX, and VGA
Compliant | |
EAR99 | |
9030.20.10.00 | |
Automotive | Unknown |
PPAP | Unknown |