Cermetek MicroElectronics, Inc XE5690SM-ITR Modem Modules
Modem Module 56Kbps Data 3.3V 15-Pin SMD
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8517.62.00.90 | |
Automotive | Unknown |
Module | |
56 to 256 | |
56Kbps | |
Data | |
RJ-11C | |
3.13V | |
3.3V | |
3.47V | |
30 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 3.86 |
Package Width | 25.4 |
Package Length | 55.24 |
PCB changed | 15 |
Standard Package Name | SMD |
Supplier Package | SMD |
15 |

XE5690SM-ITR Cermetek MicroElectronics, Inc