Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
FPC Connector | |
31 | |
2 | |
Solder | |
0.3 | |
Right Angle | |
SKT | |
0.2 | |
50VAC|50VDC | |
50 | |
-30 | |
85 | |
Reel | |
11.2 | |
5.5 | |
1.2 | |
Surface Mount |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
FPC Connector | |
31 | |
2 | |
Solder | |
0.3 | |
Right Angle | |
SKT | |
0.2 | |
50VAC|50VDC | |
50 | |
-30 | |
85 | |
Reel | |
11.2 | |
5.5 | |
1.2 | |
Surface Mount |
EDA / CAD Models |