OmronXF2J222411AConnector FFC-FPC
Conn FPC Connector SKT 22 POS 0.5mm Solder ST SMD Reel
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
FPC Connector | |
22 | |
1 | |
Solder | |
0.5 | |
Straight | |
SKT | |
0.5 | |
50VAC|50VDC | |
100 | |
30 | |
-30 | |
85 | |
Reel | |
15.5 | |
2.95 | |
4.15 | |
Surface Mount |
EDA / CAD Models |