OmronXF2M12151AConnector FFC-FPC

Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Reel

Omron's fpc connector XF2M-1215-1A flexible flat cable is a great option to consider when working with tightly constrained electronics projects. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. This socket type connector's 12 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A. This flexible flat cable has an operating temperature of -30 to 85 °C. This product is 10.1 mm long, 2.1 mm tall and 6.2 mm deep. XF2M-1215-1A is housed in natural liquid crystal polymer. It uses the solder termination method.

Import TariffMay apply to this part

2,647 parts: Ships tomorrow

    Total$0.98Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2127+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      1499
      Country Of origin:
      China
         
      • Price: $0.9825
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2127+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 1,147 parts
      • Price: $0.9825
    • (1500)

      Ships tomorrow

      Increment:
      1500
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 1,500 parts
      • Price: $0.7291