OmronXF2M18151AConnector FFC-FPC

Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Reel

Whether your needs are small or large, this fpc connector XF2M-1815-1A flexible flat cable from Omron provides an organized, space-saving alternative to traditional spherical wire. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. It has a right angle body orientation. Its pitch is 0.5 mm. This socket type connector's 18 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 0.5 A. This product is 13.1 mm long, 2.1 mm tall and 6.2 mm deep. XF2M-1815-1A is housed in natural liquid crystal polymer. This flexible flat cable has an operating temperature of -30 to 85 °C. It uses the solder termination method.

Import TariffMay apply to this part

Total In Stock: 4,965 parts

Regional Inventory: 465

    Total$0.88Price for 1

    465 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      465
      Country Of origin:
      China
         
      • Price: $0.8827
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 465 parts
      • Price: $0.8827
    • (1500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2513+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 4,500 parts
      • Price: $0.9786