OmronXF2M-2615-1AConnector FFC-FPC
Conn FFC/FPC Connector SKT 26 POS 0.5mm Solder RA SMD Reel
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FFC/FPC Connector | |
26 | |
1 | |
Solder | |
0.5 | |
Right Angle | |
SKT | |
0.5 | |
50VAC|50VDC | |
100 | |
50 | |
-30 | |
85 | |
20 | |
Reel | |
17.1 | |
6.2 | |
2.1 | |
Surface Mount |
Design your electronic device with FFC technology by implementing this fpc connector XF2M-2615-1A flexible flat cable from Omron. It has a right angle body orientation. Its pitch is 0.5 mm. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. This device has a maximum current rating of 0.5 A. XF2M-2615-1A is housed in natural liquid crystal polymer. This product is 17.1 mm long, 2.1 mm tall and 6.2 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -30 to 85 °C.
EDA / CAD Models |