Omron XF2M-3015-1A Connector FFC-FPC

Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R

Product Technical Specifications

As an alternative to traditional spherical wiring, the fpc connector XF2M-3015-1A flexible flat cable from Omron can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. This socket type connector's 30 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A. This product is 19.1 mm long, 2.1 mm tall and 6.2 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -30 to 85 °C. XF2M-3015-1A is housed in natural liquid crystal polymer.

Symbols and Footprints

Import Tariff : May apply to this part

12,000 parts: Ships today

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    4 週間
    • Price: $10.626
    1. 168+ $10.626
    2. 250+ $10.549
    3. 500+ $10.472
    4. 1000+ $10.394
    5. 2000+ $10.316
    6. 2500+ $10.237
    7. 3000+ $10.158
    8. 4000+ $10.079
    9. 5000+ $9.999
    10. 10000+ $9.919
XF2M-3015-1A

XF2M-3015-1A Omron

$1.02 Price for 1500

OmronXF2M-3015-1AConnector FFC-FPC

Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R

As an alternative to traditional spherical wiring, the fpc connector XF2M-3015-1A flexible flat cable from Omron can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. This socket type connector's 30 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A. This product is 19.1 mm long, 2.1 mm tall and 6.2 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -30 to 85 °C. XF2M-3015-1A is housed in natural liquid crystal polymer.

Import TariffMay apply to this part

12,000 parts: Ships today

    Total$1,536.30Price for 1500

    • (1500)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $1.0242