OmronXF2M32151AConnector FFC-FPC

Conn FFC/FPC Connector SKT 32 POS 0.5mm Solder RA SMD Reel

Thanks to Omron's fpc connector XF2M-3215-1A flexible flat cable, you can keep the size of your project and the number of disorganized electrical lines down to a minimum. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. It has a right angle body orientation. This socket type connector's 32 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. This device has a maximum current rating of 0.5 A. It uses the solder termination method. This product is 20.1 mm long, 2.1 mm tall and 6.2 mm deep. This flexible flat cable has an operating temperature of -30 to 85 °C. XF2M-3215-1A is housed in natural liquid crystal polymer.

Import TariffMay apply to this part

2,940 parts: Ships today

    Total$1.26Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      2940
      Country Of origin:
      China
         
      • Price: $1.258
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 2,940 parts
      • Price: $1.258