OmronXF2M33151AConnector FFC-FPC
Conn FFC/FPC Connector SKT 33 POS 0.5mm Solder RA SMD Reel
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
FFC/FPC Connector | |
33 | |
1 | |
Solder | |
0.5 | |
Right Angle | |
SKT | |
0.5 | |
50VAC|50VDC | |
100 | |
50 | |
-30 | |
85 | |
20 | |
Reel | |
20.6 | |
6.2 | |
2.1 | |
Surface Mount |
Space can be a limiting factor when designing electronics. Omron's fpc connector XF2M-3315-1A flexible flat cable can help you fit more transmission lines onto a flat, space-saving cable. It has a right angle body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This socket type connector's 33 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A. This product is 20.6 mm long, 2.1 mm tall and 6.2 mm deep. This flexible flat cable has an operating temperature of -30 to 85 °C. XF2M-3315-1A is housed in natural liquid crystal polymer. It uses the solder termination method.
EDA / CAD Models |