OmronXF2M10151AConnector FFC-FPC

Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Reel

This fpc connector XF2M-1015-1A flexible circuit from Omron can operate as a flexible medium between two different planes or decks. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. It has a right angle body orientation. This device has a maximum current rating of 0.5 A. This flexible flat cable has an operating temperature of -30 to 85 °C. XF2M-1015-1A is housed in natural liquid crystal polymer. It uses the solder termination method. This product is 9.1 mm long, 2.1 mm tall and 6.2 mm deep.

Import TariffMay apply to this part

Total In Stock: 45,052 parts

Regional Inventory: 15,052

    Total$0.79Price for 1

    15,052 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      15052
      Country Of origin:
      China
         
      • Price: $0.7898
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 15,052 parts
      • Price: $0.7898
    • (1500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2335+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 30,000 parts
      • Price: $0.4791