OmronXF2U20153AConnector FFC-FPC
Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Reel
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
When working with discrete components you should use this fpc connector XF2U-2015-3A flexible printed circuit from Omron to save valuable space. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. It has a right angle body orientation. This socket type connector's 20 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A. XF2U-2015-3A is housed in natural liquid crystal polymer. It uses the solder termination method. This flexible flat cable has an operating temperature of -30 to 85 °C. This product is 12 mm long, 0.9 mm tall and 3.5 mm deep.
EDA / CAD Models |