OmronXF3M116151BConnector FFC-FPC
Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD Reel
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FFC/FPC Connector | |
16 | |
1 | |
Solder | |
1 | |
Right Angle | |
F | |
0.5 | |
50VAC|50VDC | |
100 | |
50 | |
-30 | |
85 | |
20 | |
20.6 | |
6.4 | |
2 | |
Surface Mount |
EDA / CAD Models |