OmronXG4A2632Connector Headers and PCB Receptacles

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole

Think of Omron's ejector XG4A-2632 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This PL connector's 26 contacts that are made out of brass and plated with gold over nickel. Its pitch is 2.54 mm. It has a plug type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 3 A. It uses the solder termination method. XG4A-2632 is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C. This product is 52.3 mm long, 23.3 mm tall and 8.5 mm deep.

Total In Stock: 48 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: