| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
This ejector XG4A-5039-A header connector from Omron reduces the possibility of accidentally shorting pins when a board is being used. This PL connector's 100 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. It has a plug type gender. It has a right angle body orientation. This is a 4-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. XG4A-5039-A is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C. This product is 17 mm tall. It uses the solder termination method.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
