OmronXG4C1431Connector Headers and PCB Receptacles

Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Use this shrouded XG4C-1431 connector from Omron when board-to-board interconnects is required. This PL connector's 14 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. It has a plug type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. XG4C-1431 is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C. This product is 25.1 mm long, 9 mm tall and 8.5 mm deep. It uses the solder termination method.

52 parts: Ships today

    Total$0.73Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 52 parts
      • Price: $0.7254