OmronXG4C1634Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Shrouded Header | |
PL | |
16 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
Center Slot | |
2.54 | |
3 | |
300VAC | |
1000 | |
20 | |
-55 | |
105 | |
50 | |
27.6 | |
12.2 | |
8.5 | |
Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded XG4C-1634 header connector from Omron on your PCB today! This PL connector's 16 contacts that are made out of brass and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 300 VAC. It has a plug type gender. This device has a maximum current rating of 3 A. This product is 27.6 mm long, 8.5 mm tall and 12.2 mm deep. It uses the solder termination method. XG4C-1634 is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C.
EDA / CAD Models |