OmronXG4C-2634Connector Headers and PCB Receptacles

Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray

Use this shrouded XG4C-2634 connector from Omron when board-to-board interconnects is required. This PL connector's 26 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a plug type gender. It has a right angle body orientation. This device has a maximum current rating of 3 A. XG4C-2634 is housed in black polybutylene terephthalate. It uses the solder termination method. This product is 40.3 mm long, 8.5 mm tall and 12.2 mm deep. This connector has an operating temperature of -55 to 105 °C.

Total In Stock: 1,022 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: