OmronXG4C-3031Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Shrouded Header | |
PL | |
30 | |
2 | |
Solder | |
2.54 | |
Straight | |
Center Slot | |
2.54 | |
3 | |
300VAC | |
1000 | |
20 | |
-55 | |
105 | |
50 | |
45.4 | |
8.5 | |
9 | |
Through Hole |
Reduce safety concerns with this shrouded XG4C-3031 header connector from Omron which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This PL connector's 30 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. It has a plug type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A. It uses the solder termination method. XG4C-3031 is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C. This product is 45.4 mm long, 9 mm tall and 8.5 mm deep.
EDA / CAD Models |